Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00005-18MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4211594
Product RangeVHA00005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,332.130 (CNY3,765.3069) |
| 5+ | CNY3,265.490 (CNY3,690.0037) |
| 10+ | CNY3,198.850 (CNY3,614.7005) |
| 25+ | CNY3,132.210 (CNY3,539.3973) |
| 50+ | CNY3,065.560 (CNY3,464.0828) |
| 100+ | CNY2,998.920 (CNY3,388.7796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,332.13 (CNY3,765.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00005-18MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4211594
Product RangeVHA00005 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial59.1ft
Cable Length - Metric18m
Jacket ColourBlack
Product RangeVHA00005 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
59.1ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
18m
Product Range
VHA00005 Series
Technical Docs (1)
Alternatives for VHA00005-18M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
