Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00005-10MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4204309
Your Part Number
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,955.680 (CNY2,209.9184) |
| 5+ | CNY1,820.420 (CNY2,057.0746) |
| 10+ | CNY1,756.670 (CNY1,985.0371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,955.68 (CNY2,209.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
VHA00005-10M is a 10m HDMI male to male active extended cable for use in applications where standard length cables are too short and do not have the room for a bulky repeater box in the run. This cable does not require extra power and supports 1080p resolution. Active chipsets in the connector allow the signal to be boosted without a mid-cable repeater box, for use in situations for large room runs with tight spaces. Typical applications include HDTV home theatre, auditorium, large conference room.
- Used to connect an HDMI source to an HDMI Display
- Fully moulded backshell construction is highly durable
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.8ft
Jacket Colour
-
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for VHA00005-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582412
