Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoV7C00009Copy
Manufacturer Standard Lead Time14 weeks
Order Code4215520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY36.570 (CNY41.3241) |
| 100+ | CNY35.820 (CNY40.4766) |
| 250+ | CNY35.080 (CNY39.6404) |
| 500+ | CNY34.330 (CNY38.7929) |
| 1000+ | CNY33.580 (CNY37.9454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7C00009Copy
Manufacturer Standard Lead Time14 weeks
Order Code4215520
Technical Datasheet
Connector TypeUltra Mini BNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 1855A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
Ultra Mini BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Coaxial Cable Type
Belden 1855A
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
