Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoV7A00002-10MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212006
Product RangeV7A00002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY813.910 (CNY919.7183) |
| 5+ | CNY797.640 (CNY901.3332) |
| 10+ | CNY781.360 (CNY882.9368) |
| 25+ | CNY765.080 (CNY864.5404) |
| 50+ | CNY748.800 (CNY846.144) |
| 100+ | CNY732.520 (CNY827.7476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY813.91 (CNY919.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7A00002-10MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212006
Product RangeV7A00002 Series
Technical Datasheet
Cable Length - Imperial32.8ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric10m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeV7A00002 Series
Technical Specifications
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
V7A00002 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for V7A00002-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
