Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoV7A00001-1MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212005
Product RangeV7A00001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.700 (CNY138.651) |
| 10+ | CNY120.250 (CNY135.8825) |
| 25+ | CNY117.800 (CNY133.114) |
| 100+ | CNY115.340 (CNY130.3342) |
| 250+ | CNY112.890 (CNY127.5657) |
| 500+ | CNY110.430 (CNY124.7859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.70 (CNY138.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7A00001-1MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212005
Product RangeV7A00001 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric1m
Coaxial Cable TypeRG6/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColourBlack
Product RangeV7A00001 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
V7A00001 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6/U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
