Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSBCA2LED-RA-MM-1M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4206467
Product RangeUSBCA2LED-RA-MM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.020 (CNY186.4726) |
| 10+ | CNY144.130 (CNY162.8669) |
| 25+ | CNY138.260 (CNY156.2338) |
| 100+ | CNY131.720 (CNY148.8436) |
| 250+ | CNY128.590 (CNY145.3067) |
| 500+ | CNY125.780 (CNY142.1314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.02 (CNY186.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCA2LED-RA-MM-1M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4206467
Product RangeUSBCA2LED-RA-MM Series
Technical Datasheet
Connector to Connector90° Type A Plug to 90° Type C Plug
Cable Length - Metric1m
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeUSBCA2LED-RA-MM Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type C Plug
USB Standard
USB 2.0
Electronic Marking
-
Cable Length - Metric
1m
Jacket Colour
Black
Product Range
USBCA2LED-RA-MM Series
Technical Docs (1)
Alternatives for USBCA2LED-RA-MM-1M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628
