Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMB5-05M.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1872418
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.800 (CNY183.964) |
| 10+ | CNY149.220 (CNY168.6186) |
| 25+ | CNY148.840 (CNY168.1892) |
| 100+ | CNY134.980 (CNY152.5274) |
| 250+ | CNY126.530 (CNY142.9789) |
| 500+ | CNY121.210 (CNY136.9673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.80 (CNY183.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-05M.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1872418
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AWire to Board 5 Position Receptacle
Connector Type BUSB B Receptacle
Cable Length - Imperial20"
Cable Length - Metric500mm
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
Wire to Board 5 Position Receptacle
Cable Length - Imperial
20"
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
USB B Receptacle
Cable Length - Metric
500mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for UPMB5-05M.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
