Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMAB-03M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1871744
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY149.460 (CNY168.8898) |
| 10+ | CNY127.020 (CNY143.5326) |
| 25+ | CNY119.060 (CNY134.5378) |
| 100+ | CNY107.970 (CNY122.0061) |
| 250+ | CNY101.220 (CNY114.3786) |
| 500+ | CNY96.390 (CNY108.9207) |
Price for:Each
Minimum: 6
Multiple: 6
CNY896.76 (CNY1,013.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-03M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1871744
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType B Plug to Type A Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type A Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
Gray
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMAB-03M.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036137
