
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.700 (CNY171.421) |
| 10+ | CNY128.900 (CNY145.657) |
| 25+ | CNY120.820 (CNY136.5266) |
| 100+ | CNY109.570 (CNY123.8141) |
| 250+ | CNY102.720 (CNY116.0736) |
| 500+ | CNY99.550 (CNY112.4915) |
Product Information
Product Overview
The UPMAB-03M is a 0.3m USB Cable with type A female panel mount to type B male connectors, PVC outer jacket and tinned copper braided shield. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The moulded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Type B Plug to Type A Receptacle
11.8"
Grey
UPMAB Series
300mm
USB 2.0
-
Technical Docs (1)
Alternatives for UPMAB-03M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
