Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMAA-5M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755955
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.870 (CNY281.2231) |
| 5+ | CNY238.520 (CNY269.5276) |
| 10+ | CNY228.170 (CNY257.8321) |
| 25+ | CNY227.230 (CNY256.7699) |
| 50+ | CNY226.280 (CNY255.6964) |
| 100+ | CNY215.490 (CNY243.5037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.87 (CNY281.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAA-5M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755955
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
Gray
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMAA-5M.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231563
