Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMAA-2M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1756016
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
644 In Stock
Need more?
644 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.080 (CNY153.7704) |
| 10+ | CNY124.640 (CNY140.8432) |
| 25+ | CNY119.110 (CNY134.5943) |
| 100+ | CNY113.570 (CNY128.3341) |
| 250+ | CNY106.460 (CNY120.2998) |
| 500+ | CNY101.390 (CNY114.5707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.08 (CNY153.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAA-2M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1756016
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6.6ft
Jacket Colour
Gray
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMAA-2M.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108863
