
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.420 (CNY166.5846) |
| 10+ | CNY135.120 (CNY152.6856) |
| 25+ | CNY130.080 (CNY146.9904) |
| 100+ | CNY117.960 (CNY133.2948) |
| 250+ | CNY110.980 (CNY125.4074) |
Product Information
Product Overview
UPMAA-1M is a 1m, female bulkhead to type A male, USB type A coupler. The USB type A female side is a flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The moulded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Typical application includes PC peripheral interconnects, test and measurement, data acquisition, portable data storage and printer interface.
- Allows USB cables to be passed through panels or enclosures
- Mounting hardware included
- 30µ" gold plated contacts provide reliable connections with repeated mating cycles
- Light grey colour
Technical Specifications
Type A Plug to Type A Receptacle
Grey
UPMAA Series
USB 2.0
-
Technical Docs (1)
Alternatives for UPMAA-1M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
