Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMA5-1M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755957
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.000 (CNY277.980) |
| 5+ | CNY227.880 (CNY257.5044) |
| 10+ | CNY209.760 (CNY237.0288) |
| 25+ | CNY197.950 (CNY223.6835) |
| 50+ | CNY188.500 (CNY213.005) |
| 100+ | CNY182.180 (CNY205.8634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.00 (CNY277.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-1M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755957
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AHeader Receptacle 5 Position
Connector Type BUSB A Panel Mount Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
Header Receptacle 5 Position
Cable Length - Imperial
3.3ft
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
USB A Panel Mount Receptacle
Cable Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for UPMA5-1M.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
