Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMA5-03M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755956
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.040 (CNY209.0952) |
| 10+ | CNY157.240 (CNY177.6812) |
| 25+ | CNY147.390 (CNY166.5507) |
| 100+ | CNY133.670 (CNY151.0471) |
| 250+ | CNY125.300 (CNY141.589) |
| 500+ | CNY123.860 (CNY139.9618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.04 (CNY209.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-03M.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1755956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AHeader Receptacle 5 Position
Connector Type BUSB A Panel Mount Receptacle
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
Header Receptacle 5 Position
Cable Length - Imperial
1ft
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
USB A Panel Mount Receptacle
Cable Length - Metric
300mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for UPMA5-03M.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
