Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.950 (CNY112.9435) |
| 10+ | CNY97.960 (CNY110.6948) |
| 25+ | CNY95.960 (CNY108.4348) |
| 100+ | CNY93.960 (CNY106.1748) |
| 250+ | CNY91.960 (CNY103.9148) |
| 500+ | CNY89.960 (CNY101.6548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.95 (CNY112.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD033FMCopy
Order Code4215855
Technical Datasheet
USB Connector Convert FromMicro USB Type B Plug
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Convert From
Micro USB Type B Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012428
