Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00059-105MCopy
Order Code4212573
Product RangeU3A00059 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.650 (CNY299.0545) |
| 10+ | CNY259.360 (CNY293.0768) |
| 25+ | CNY254.070 (CNY287.0991) |
| 100+ | CNY248.780 (CNY281.1214) |
| 250+ | CNY243.480 (CNY275.1324) |
| 500+ | CNY238.190 (CNY269.1547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.65 (CNY299.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00059-105MCopy
Order Code4212573
Product RangeU3A00059 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.0
Jacket ColourWhite
Electronic Marking-
Product RangeU3A00059 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
4.9ft
Jacket Colour
White
Product Range
U3A00059 Series
Cable Length - Metric
1.5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U3A00059-105M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080286
