Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00026-1MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4058357
Product RangeU3A00026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.390 (CNY493.1207) |
| 5+ | CNY403.650 (CNY456.1245) |
| 10+ | CNY370.910 (CNY419.1283) |
| 25+ | CNY347.710 (CNY392.9123) |
| 50+ | CNY331.120 (CNY374.1656) |
| 100+ | CNY315.330 (CNY356.3229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.39 (CNY493.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00026-1MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4058357
Product RangeU3A00026 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00026 Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
U3A00026 Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
