Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00017-105MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4212558
Product RangeU3A00017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.860 (CNY221.3218) |
| 10+ | CNY191.950 (CNY216.9035) |
| 25+ | CNY188.030 (CNY212.4739) |
| 100+ | CNY184.110 (CNY208.0443) |
| 250+ | CNY180.200 (CNY203.626) |
| 500+ | CNY176.280 (CNY199.1964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.86 (CNY221.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00017-105MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4212558
Product RangeU3A00017 Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00017 Series
Technical Specifications
Connector to Connector
Type B Plug to Type B Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
U3A00017 Series
Cable Length - Metric
1.5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986
