Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.610 (CNY98.9993) |
| 10+ | CNY85.860 (CNY97.0218) |
| 25+ | CNY84.110 (CNY95.0443) |
| 100+ | CNY82.360 (CNY93.0668) |
| 250+ | CNY80.610 (CNY91.0893) |
| 500+ | CNY78.850 (CNY89.1005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.61 (CNY99.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2C00011Copy
Order Code4215846
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToMicro USB Type B Plug
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type B Plug
IP Rating
-
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
