Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU2A00002-5MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058342
Product RangeU2A00002 Series
Your Part Number
138 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.680 (CNY210.9484) |
| 10+ | CNY165.170 (CNY186.6421) |
| 25+ | CNY154.790 (CNY174.9127) |
| 100+ | CNY140.390 (CNY158.6407) |
| 250+ | CNY131.630 (CNY148.7419) |
| 500+ | CNY125.320 (CNY141.6116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.68 (CNY210.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00002-5MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058342
Product RangeU2A00002 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeU2A00002 Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
U2A00002 Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U2A00002-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873
