Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTSPFTC6AS-POE.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4206327
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.060 (CNY141.3178) |
| 10+ | CNY109.030 (CNY123.2039) |
| 25+ | CNY100.130 (CNY113.1469) |
| 100+ | CNY91.520 (CNY103.4176) |
| 250+ | CNY86.880 (CNY98.1744) |
| 500+ | CNY82.700 (CNY93.451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.06 (CNY141.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSPFTC6AS-POE.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4206327
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Orientation
Straight
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Shielded
Product Range
-
Technical Docs (1)
Alternatives for TSPFTC6AS-POE.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
