Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTSP8048C5S.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4064170
Your Part Number
347 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.910 (CNY160.3583) |
| 10+ | CNY130.230 (CNY147.1599) |
| 25+ | CNY122.630 (CNY138.5719) |
| 100+ | CNY118.720 (CNY134.1536) |
| 250+ | CNY110.330 (CNY124.6729) |
| 500+ | CNY107.280 (CNY121.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.91 (CNY160.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSP8048C5S.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4064170
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
LEDs
Without LED
Product Range
-
LAN Category
Cat6
Connector Mounting
Cable Mount
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
