Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRM695A-WHT-05FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3872716
Product RangeTRM695A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.580 (CNY192.7554) |
| 10+ | CNY167.170 (CNY188.9021) |
| 25+ | CNY163.760 (CNY185.0488) |
| 100+ | CNY160.350 (CNY181.1955) |
| 250+ | CNY156.940 (CNY177.3422) |
| 500+ | CNY153.530 (CNY173.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.58 (CNY192.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRM695A-WHT-05FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3872716
Product RangeTRM695A Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric152.4mm
Cable Length - Imperial0.5ft
Product RangeTRM695A Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
0.5ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
152.4mm
Product Range
TRM695A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
