Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX606LZ-BLK-20CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4079706
Product RangeTRGIX606LZ Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.230 (CNY654.5299) |
| 5+ | CNY568.220 (CNY642.0886) |
| 10+ | CNY557.210 (CNY629.6473) |
| 25+ | CNY546.190 (CNY617.1947) |
| 50+ | CNY535.180 (CNY604.7534) |
| 100+ | CNY524.170 (CNY592.3121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY579.23 (CNY654.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX606LZ-BLK-20CMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4079706
Product RangeTRGIX606LZ Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to RJ45 Jack
Jacket ColourBlack
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeTRGIX606LZ Series
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Black
Cable Length - Imperial
7.9"
Connector to Connector
IX Type B Plug to RJ45 Jack
Cable Length - Metric
200mm
Product Range
TRGIX606LZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
