Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX606EC-BLK-1MCopy
Order Code4126625
Product RangeTRGIX606EC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.480 (CNY573.4524) |
| 5+ | CNY497.830 (CNY562.5479) |
| 10+ | CNY488.170 (CNY551.6321) |
| 25+ | CNY478.520 (CNY540.7276) |
| 50+ | CNY468.860 (CNY529.8118) |
| 100+ | CNY459.210 (CNY518.9073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.48 (CNY573.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX606EC-BLK-1MCopy
Order Code4126625
Product RangeTRGIX606EC Series
Technical Datasheet
Connector to ConnectorIX Type B Plug to RJ45 Jack
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1m
Product RangeTRGIX606EC Series
Technical Specifications
Connector to Connector
IX Type B Plug to RJ45 Jack
Jacket Colour
Black
Product Range
TRGIX606EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
