Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX604LZ-BLK-30CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126613
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.830 (CNY551.2479) |
| 5+ | CNY478.550 (CNY540.7615) |
| 10+ | CNY469.270 (CNY530.2751) |
| 25+ | CNY459.990 (CNY519.7887) |
| 50+ | CNY450.700 (CNY509.291) |
| 100+ | CNY441.420 (CNY498.8046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.83 (CNY551.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX604LZ-BLK-30CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126613
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Imperial
11.8"
Connector to Connector
IX Type B Plug to RJ45 Plug
Cable Length - Metric
300mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
