Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-2MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126599
Product RangeTRGIX604EC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY581.850 (CNY657.4905) |
| 5+ | CNY570.810 (CNY645.0153) |
| 10+ | CNY559.760 (CNY632.5288) |
| 25+ | CNY548.720 (CNY620.0536) |
| 50+ | CNY537.670 (CNY607.5671) |
| 100+ | CNY526.630 (CNY595.0919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY581.85 (CNY657.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-2MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126599
Product RangeTRGIX604EC Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRGIX604EC Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Imperial
6.6ft
Connector to Connector
IX Type B Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
TRGIX604EC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089132
