Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603LZ-BLK-20CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126591
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.990 (CNY524.3087) |
| 5+ | CNY455.160 (CNY514.3308) |
| 10+ | CNY446.330 (CNY504.3529) |
| 25+ | CNY437.500 (CNY494.375) |
| 50+ | CNY428.670 (CNY484.3971) |
| 100+ | CNY419.840 (CNY474.4192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.99 (CNY524.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603LZ-BLK-20CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126591
Technical Datasheet
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Technical Specifications
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
200mm
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Imperial
7.9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
