Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-20CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4127322
Product RangeTRGIX603IN Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY591.440 (CNY668.3272) |
| 5+ | CNY580.220 (CNY655.6486) |
| 10+ | CNY568.990 (CNY642.9587) |
| 25+ | CNY557.770 (CNY630.2801) |
| 50+ | CNY546.540 (CNY617.5902) |
| 100+ | CNY535.310 (CNY604.9003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY591.44 (CNY668.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-20CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4127322
Product RangeTRGIX603IN Series
Technical Datasheet
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourTeal
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeTRGIX603IN Series
Technical Specifications
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
7.9"
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
200mm
Product Range
TRGIX603IN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
