Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-50CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4127315
Product RangeTRGIX603EC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.420 (CNY610.6746) |
| 5+ | CNY530.150 (CNY599.0695) |
| 10+ | CNY519.870 (CNY587.4531) |
| 25+ | CNY509.590 (CNY575.8367) |
| 50+ | CNY499.310 (CNY564.2203) |
| 100+ | CNY489.030 (CNY552.6039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.42 (CNY610.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-50CMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4127315
Product RangeTRGIX603EC Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric500mm
Product RangeTRGIX603EC Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
500mm
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Colour
Black
Product Range
TRGIX603EC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
