Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-30CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4127313
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.740 (CNY611.0362) |
| 5+ | CNY530.460 (CNY599.4198) |
| 10+ | CNY520.170 (CNY587.7921) |
| 25+ | CNY509.890 (CNY576.1757) |
| 50+ | CNY499.600 (CNY564.548) |
| 100+ | CNY489.320 (CNY552.9316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.74 (CNY611.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-30CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4127313
Technical Datasheet
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Technical Specifications
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
11.8"
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
