Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX602LZ-BLK-3MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126687
Product RangeTRGIX602LZ Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY864.590 (CNY976.9867) |
| 5+ | CNY848.190 (CNY958.4547) |
| 10+ | CNY831.780 (CNY939.9114) |
| 25+ | CNY815.370 (CNY921.3681) |
| 50+ | CNY798.960 (CNY902.8248) |
| 100+ | CNY782.550 (CNY884.2815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY864.59 (CNY976.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX602LZ-BLK-3MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126687
Product RangeTRGIX602LZ Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric3m
Product RangeTRGIX602LZ Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Product Range
TRGIX602LZ Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157172
