Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX602EC-BLK-5MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126160
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY650.360 (CNY734.9068) |
| 5+ | CNY616.550 (CNY696.7015) |
| 10+ | CNY582.740 (CNY658.4962) |
| 25+ | CNY561.640 (CNY634.6532) |
| 50+ | CNY544.050 (CNY614.7765) |
| 100+ | CNY486.340 (CNY549.5642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY650.36 (CNY734.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Connector to Connector
IX Type B Plug to IX Type B Plug
Cable Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200718
