Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-50CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126153
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY723.400 (CNY817.442) |
| 5+ | CNY709.660 (CNY801.9158) |
| 10+ | CNY695.920 (CNY786.3896) |
| 25+ | CNY682.180 (CNY770.8634) |
| 50+ | CNY668.440 (CNY755.3372) |
| 100+ | CNY654.700 (CNY739.811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY723.40 (CNY817.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-50CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126153
Technical Datasheet
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourBlack
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Technical Specifications
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Colour
Black
Cable Length - Imperial
19.7"
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
500mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036742
