Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-30CMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126151
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.220 (CNY870.3486) |
| 5+ | CNY755.600 (CNY853.828) |
| 10+ | CNY740.970 (CNY837.2961) |
| 25+ | CNY726.350 (CNY820.7755) |
| 50+ | CNY711.720 (CNY804.2436) |
| 100+ | CNY697.100 (CNY787.723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.22 (CNY870.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-30CMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126151
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Technical Specifications
LAN Category
Cat6a
Cable Length - Metric
300mm
Connector to Connector
IX Type A Plug to IX Type A Plug
Cable Length - Imperial
11.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
