Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-20CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126149
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.470 (CNY806.2211) |
| 5+ | CNY699.920 (CNY790.9096) |
| 10+ | CNY686.370 (CNY775.5981) |
| 25+ | CNY672.820 (CNY760.2866) |
| 50+ | CNY659.260 (CNY744.9638) |
| 100+ | CNY645.710 (CNY729.6523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.47 (CNY806.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX601LZ-BLK-20CMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126149
Technical Datasheet
Connector to ConnectorIX Type A Plug to IX Type A Plug
Jacket ColourBlack
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Technical Specifications
Connector to Connector
IX Type A Plug to IX Type A Plug
Cable Length - Metric
200mm
Jacket Colour
Black
Cable Length - Imperial
7.9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
