Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY939.170 (CNY1,061.2621) |
| 5+ | CNY921.360 (CNY1,041.1368) |
| 10+ | CNY903.540 (CNY1,021.0002) |
| 25+ | CNY885.720 (CNY1,000.8636) |
| 50+ | CNY867.910 (CNY980.7383) |
| 100+ | CNY850.090 (CNY960.6017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY939.17 (CNY1,061.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX601IN-TEL-1.5MCopy
Order Code4126137
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Imperial
4.9ft
Connector to Connector
IX Type A Plug to IX Type A Plug
Cable Length - Metric
1.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113854
