Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.740 (CNY300.2862) |
| 5+ | CNY232.520 (CNY262.7476) |
| 10+ | CNY192.660 (CNY217.7058) |
| 25+ | CNY172.730 (CNY195.1849) |
| 50+ | CNY159.440 (CNY180.1672) |
| 100+ | CNY150.600 (CNY170.178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.74 (CNY300.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG887-C4G-2MCopy
Order Code3872708
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions8 Positions
Cable Length - Imperial6.6ft
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Imperial
6.6ft
No. of Positions
8 Positions
Technical Docs (1)
Alternatives for TRG887-C4G-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235
