Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.020 (CNY381.9626) |
| 5+ | CNY295.770 (CNY334.2201) |
| 10+ | CNY245.070 (CNY276.9291) |
| 25+ | CNY219.720 (CNY248.2836) |
| 50+ | CNY202.820 (CNY229.1866) |
| 100+ | CNY191.560 (CNY216.4628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.02 (CNY381.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG885-C4G-5MCopy
Order Code3872701
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRG885-C4G-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228614
