Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG884-P6B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211720
Product RangeTRG884-P6B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.060 (CNY1,139.1078) |
| 5+ | CNY987.900 (CNY1,116.327) |
| 10+ | CNY967.740 (CNY1,093.5462) |
| 25+ | CNY947.580 (CNY1,070.7654) |
| 50+ | CNY927.420 (CNY1,047.9846) |
| 100+ | CNY907.260 (CNY1,025.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.06 (CNY1,139.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG884-P6B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211720
Product RangeTRG884-P6B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG884-P6B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
TRG884-P6B Series
Technical Docs (1)
Alternatives for TRG884-P6B-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789
