Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY946.400 (CNY1,069.432) |
| 5+ | CNY927.480 (CNY1,048.0524) |
| 10+ | CNY908.550 (CNY1,026.6615) |
| 25+ | CNY889.620 (CNY1,005.2706) |
| 50+ | CNY870.690 (CNY983.8797) |
| 100+ | CNY851.760 (CNY962.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY946.40 (CNY1,069.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG884-P6B-2MCopy
Order Code3274157
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Technical Docs (1)
Alternatives for TRG884-P6B-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
