Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY837.640 (CNY946.5332) |
| 5+ | CNY820.890 (CNY927.6057) |
| 10+ | CNY804.140 (CNY908.6782) |
| 25+ | CNY787.390 (CNY889.7507) |
| 50+ | CNY770.630 (CNY870.8119) |
| 100+ | CNY753.880 (CNY851.8844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY837.64 (CNY946.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG884-P6B-05MCopy
Order Code3274154
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Imperial19.7"
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
19.7"
No. of Positions
8 Positions
Technical Docs (1)
Alternatives for TRG884-P6B-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071
