Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG883-P4B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211713
Product RangeTRG883-P4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.100 (CNY227.243) |
| 10+ | CNY197.080 (CNY222.7004) |
| 25+ | CNY193.060 (CNY218.1578) |
| 100+ | CNY189.040 (CNY213.6152) |
| 250+ | CNY185.020 (CNY209.0726) |
| 500+ | CNY180.990 (CNY204.5187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.10 (CNY227.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG883-P4B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211713
Product RangeTRG883-P4B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG883-P4B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
TRG883-P4B Series
Technical Docs (1)
Alternatives for TRG883-P4B-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150139
