Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG883-P4B-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211711
Product RangeTRG883-P4B Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,296.380 (CNY1,464.9094) |
| 5+ | CNY1,270.460 (CNY1,435.6198) |
| 10+ | CNY1,244.530 (CNY1,406.3189) |
| 25+ | CNY1,218.600 (CNY1,377.018) |
| 50+ | CNY1,192.670 (CNY1,347.7171) |
| 100+ | CNY1,166.750 (CNY1,318.4275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,296.38 (CNY1,464.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG883-P4B-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211711
Product RangeTRG883-P4B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG883-P4B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
TRG883-P4B Series
Technical Docs (1)
Alternatives for TRG883-P4B-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436809
