Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG883-C4G-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211710
Product RangeTRG883-C4G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.880 (CNY741.1444) |
| 5+ | CNY642.770 (CNY726.3301) |
| 10+ | CNY629.650 (CNY711.5045) |
| 25+ | CNY616.530 (CNY696.6789) |
| 50+ | CNY603.410 (CNY681.8533) |
| 100+ | CNY590.300 (CNY667.039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.88 (CNY741.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG883-C4G-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211710
Product RangeTRG883-C4G Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG883-C4G Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
TRG883-C4G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028
