Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG882-C6G-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211708
Product RangeTRG882-C6G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,160.670 (CNY1,311.5571) |
| 5+ | CNY1,137.460 (CNY1,285.3298) |
| 10+ | CNY1,114.250 (CNY1,259.1025) |
| 25+ | CNY1,091.030 (CNY1,232.8639) |
| 50+ | CNY1,067.820 (CNY1,206.6366) |
| 100+ | CNY1,044.610 (CNY1,180.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,160.67 (CNY1,311.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG882-C6G-10MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211708
Product RangeTRG882-C6G Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG882-C6G Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
TRG882-C6G Series
Technical Docs (1)
Alternatives for TRG882-C6G-10M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422748
