Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG881-P4B-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211706
Product RangeTRG881-P4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.010 (CNY188.7213) |
| 10+ | CNY163.670 (CNY184.9471) |
| 25+ | CNY160.330 (CNY181.1729) |
| 100+ | CNY156.990 (CNY177.3987) |
| 250+ | CNY153.650 (CNY173.6245) |
| 500+ | CNY150.310 (CNY169.8503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.01 (CNY188.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG881-P4B-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211706
Product RangeTRG881-P4B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRG881-P4B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
TRG881-P4B Series
Technical Docs (1)
Alternatives for TRG881-P4B-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
