Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG881-C4G-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211705
Product RangeTRG881-C4G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.520 (CNY902.3276) |
| 5+ | CNY782.550 (CNY884.2815) |
| 10+ | CNY766.580 (CNY866.2354) |
| 25+ | CNY750.610 (CNY848.1893) |
| 50+ | CNY734.640 (CNY830.1432) |
| 100+ | CNY718.670 (CNY812.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.52 (CNY902.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG881-C4G-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211705
Product RangeTRG881-C4G Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG881-C4G Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
TRG881-C4G Series
Technical Docs (1)
Alternatives for TRG881-C4G-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239043
