Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-5MCopy
Order Code4206326
Product RangeTRG865-P6B Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY825.160 (CNY932.4308) |
| 5+ | CNY808.660 (CNY913.7858) |
| 10+ | CNY792.160 (CNY895.1408) |
| 25+ | CNY775.660 (CNY876.4958) |
| 50+ | CNY759.150 (CNY857.8395) |
| 100+ | CNY742.650 (CNY839.1945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY825.16 (CNY932.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-5MCopy
Order Code4206326
Product RangeTRG865-P6B Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial16.4ft
Product RangeTRG865-P6B Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
TRG865-P6B Series
Technical Docs (1)
Alternatives for TRG865-P6B-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241315
