Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-05MCopy
Order Code4206318
Product RangeTRG865-P6B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.400 (CNY576.752) |
| 5+ | CNY500.200 (CNY565.226) |
| 10+ | CNY489.990 (CNY553.6887) |
| 25+ | CNY479.780 (CNY542.1514) |
| 50+ | CNY469.570 (CNY530.6141) |
| 100+ | CNY459.360 (CNY519.0768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.40 (CNY576.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-05MCopy
Order Code4206318
Product RangeTRG865-P6B Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Product RangeTRG865-P6B Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Product Range
TRG865-P6B Series
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Technical Docs (1)
Alternatives for TRG865-P6B-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
